DeWALT 12V XR 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm 1500rpm
- RS Stock No.:
- 250-8541
- Mfr. Part No.:
- DCD703L2T-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD688.52
(exc. GST)
SGD750.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD688.52 |
*price indicative
- RS Stock No.:
- 250-8541
- Mfr. Part No.:
- DCD703L2T-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 57.5Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 3Ah | |
| Series | 12V XR | |
| Chuck Size | 10mm | |
| Speed | 1500rpm | |
| Power Rating | 250W | |
| Weight | 700g | |
| Standards/Approvals | RoHS | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 57.5Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 3Ah | ||
Series 12V XR | ||
Chuck Size 10mm | ||
Speed 1500rpm | ||
Power Rating 250W | ||
Weight 700g | ||
Standards/Approvals RoHS | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
The DeWALT 12 V XR brushless multi head drill driver provide different head for different purposes, drill and fasten in confined spaces with ease using the hex right-angle attachment, while the hex quick release offset accessory delivers high performance in challenging corner spots.
Versatile in tight spaces with compact ergonomic design
Brushless motor for efficient performance and runtime
Pro-level usability with 2-speed transmission
Off set head allow the user to get into very tight areas
Right angle offers a lot of versatility on the job
Related links
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT XR Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT DCD Keyless 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT DCD Ratcheting 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT DCD Hex 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
