DeWALT XR Keyless 250 W Combi Drill, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- RS Stock No.:
- 189-1307
- Mfr. Part No.:
- DCD706D2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD529.24
(exc. GST)
SGD576.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD529.24 |
*price indicative
- RS Stock No.:
- 189-1307
- Mfr. Part No.:
- DCD706D2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Combi Drill | |
| Torque Rating | 57.5Nm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Straight | |
| Battery Capacity | 2Ah | |
| Series | XR | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Weight | 1kg | |
| Power Rating | 250W | |
| Standards/Approvals | No | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Combi Drill | ||
Torque Rating 57.5Nm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Straight | ||
Battery Capacity 2Ah | ||
Series XR | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Weight 1kg | ||
Power Rating 250W | ||
Standards/Approvals No | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
Brushless Sub-Compact Hammer Drill Driver
Tools and batteries are 100% compatible with your existing 10.8V products.
29mm shorter than previous generation
Bright LED light on tool foot for high visibility in low light situations;New state of charge battery pack allows users to quickly check battery level
Efficient brushless motor gives 15% more runtime than previous generation
Only 1kg (tool only) for ultimate portability and ease of use
15 position adjustable torque control for consistent screw driving into a variety of materials
25500 BPM hammer mechanism for efficient masonry drilling
10mm single sleeve keyless metal chuck with automatic spindle lock
Related links
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT 12V XR 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT XR Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT DCD Keyless 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT DCD Hex 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT DCD Ratcheting 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
