DeWALT DCD Ratcheting 250 W Hammer Drill 12 V 10 mm 57.5 nm 1500rpm
- RS Stock No.:
- 868-969
- Mfr. Part No.:
- DCD706D2A-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD269.75
(exc. GST)
SGD294.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD269.75 |
*price indicative
- RS Stock No.:
- 868-969
- Mfr. Part No.:
- DCD706D2A-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Torque Rating | 57.5nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | DCD | |
| Chuck Size | 10mm | |
| Chuck Type | Ratcheting | |
| Speed | 1500rpm | |
| Standards/Approvals | None | |
| Power Rating | 250W | |
| Weight | 960g | |
| Battery Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Torque Rating 57.5nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series DCD | ||
Chuck Size 10mm | ||
Chuck Type Ratcheting | ||
Speed 1500rpm | ||
Standards/Approvals None | ||
Power Rating 250W | ||
Weight 960g | ||
Battery Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCD Hex 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT DCD Keyless 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT 12V XR 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT DCD Keyless 180 W Cordless 12 V 10 mm 30 nm 1500rpm
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT DCD Keyless 180 W Cordless 400 rpm
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
