DeWALT XR ATOMIC SDS Plus 650 W Hammer Drill 20 V 16 mm 1060rpm
- RS Stock No.:
- 799-230
- Mfr. Part No.:
- DCH172N-KR
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
SGD273.25
(exc. GST)
SGD297.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD273.25 |
*price indicative
- RS Stock No.:
- 799-230
- Mfr. Part No.:
- DCH172N-KR
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Battery Voltage | 20V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Manual | |
| Series | XR ATOMIC | |
| Chuck Size | 16mm | |
| Chuck Type | SDS Plus | |
| Speed | 1060rpm | |
| Standards/Approvals | None | |
| Power Rating | 650W | |
| Overall Height | 176mm | |
| Weight | 1.8kg | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Battery Voltage 20V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Manual | ||
Series XR ATOMIC | ||
Chuck Size 16mm | ||
Chuck Type SDS Plus | ||
Speed 1060rpm | ||
Standards/Approvals None | ||
Power Rating 650W | ||
Overall Height 176mm | ||
Weight 1.8kg | ||
Battery Supplied No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT XR FLEXVOLT SDS 600 W Cordless 54 V 48 mm 355rpm
- DeWALT DCD Keyless 250 W Cordless 12 V 10 mm 57.5 nm 1500rpm
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
- DeWALT XR XRP Keyless 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT XR Brushless Keyless 460 W Cordless, Type G 18 V 13 mm 70 Nm 2800rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT XR Brushless Keyless 820 W Cordless, Type G 18 V 13 mm 95 Nm
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
