Bosch 1 Drill Bit, 11mm Diameter 11 mm, 130mm Overall
- RS Stock No.:
- 692-101
- Mfr. Part No.:
- 2608577714
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD15.87
(exc. GST)
SGD17.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.87 |
*price indicative
- RS Stock No.:
- 692-101
- Mfr. Part No.:
- 2608577714
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 11mm | |
| Overall Length | 130mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 11mm | ||
Overall Length 130mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch wood drill bit designed for precise drilling into both soft and hardwood materials, ensuring clean results without tearing. Its innovative design features a cylindrical shank that fits most chuck types.
Precision-ground cutting edges ensure clean, splinter-free holes
Cylindrical shank allows compatibility with various drilling machines
Two cutting grooves facilitate efficient chip removal during drilling
Available in multiple sizes for versatile woodworking applications
