Bosch 1 Drill Bit, 3mm Diameter, 60mm Overall
- RS Stock No.:
- 709-039
- Mfr. Part No.:
- 2608577706
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD5.03
(exc. GST)
SGD5.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.03 |
*price indicative
- RS Stock No.:
- 709-039
- Mfr. Part No.:
- 2608577706
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 3mm | |
| Overall Length | 60mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 3mm | ||
Overall Length 60mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch wood drill bit designed for precise drilling in soft and hardwood. It features a cylindrical shank, providing compatibility with various chucks and ensuring stability during operation.
Offers exceptionally Sharp point for accurate positioning of the drill hole
The two grooves aid in efficient material removal, preventing clogging
Constructed for durability, making it suitable for various woodworking tasks
Precision-ground cutting edges deliver clean, splinter-free holes
