Bosch 1 Drill Bit, 4mm Diameter 4 mm, 75mm Overall
- RS Stock No.:
- 692-884
- Mfr. Part No.:
- 2609255201
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD3.97
(exc. GST)
SGD4.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3.97 |
*price indicative
- RS Stock No.:
- 692-884
- Mfr. Part No.:
- 2609255201
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 4mm | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 4mm | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Brad Point Drill Bit is designed for clean, tear-free drilling in both softwood and hardwood. Its centering tip ensures precise pilot holes, and its universal fit works with all major power tool brands. Crafted with Boschs 125 years of innovation, this Durable bit delivers professional results every time.
Use High Speed Steel (HSS)
Suitable for use in both softwood and hardwood
Designed with a cylindrical/round shank
Shoulder cutters for precise, tear-free holes
