RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm

N

This image is representative of the product range

Subtotal (1 pair)*

SGD65.31

(exc. GST)

SGD71.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
  • Plus 20 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD65.31

*price indicative

RS Stock No.:
733-427
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Length

350mm

Product Type

Drawer Runner

Series

RS PRO

Finish

Zinc

Closing Type

Self-Closing

Travel Length

350mm

Extension

1%

Overall Height

46mm

Maximum Load

32kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Self-Closing Drawer Runner, Zinc Finish


The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a closed length of 350 mm and a maximum load capacity of 32 kg, this drawer runner is Ideal for both residential and commercial use. The zinc finish ensures durability and resistance to corrosion.

Features and Benefits


Self-Closing Mechanism: Ensures drawers close smoothly and securely without manual effort.
Zinc Finish: Provides enhanced durability and corrosion resistance.
Maximum Load Capacity: Supports up to 32 kg, suitable for heavy-duty applications.
350 mm Travel Length: Offers full extension for easy access to drawer contents.
Compact Design: Overall height of 46 mm fits into tight spaces.

Applications


Office furniture
Kitchen cabinetry
Retail display units
Industrial storage solutions

Additional Information


Complies with industry standards for drawer runners.
Suitable for both new installations and retrofitting existing furniture.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy