RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS Stock No.:
- 733-425
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
SGD80.86
(exc. GST)
SGD88.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD80.86 |
*price indicative
- RS Stock No.:
- 733-425
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 450mm | |
| Series | CC | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 450mm | |
| Extension | 1 | |
| Overall Height | 45mm | |
| Maximum Load | 32kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 450mm | ||
Series CC | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 450mm | ||
Extension 1 | ||
Overall Height 45mm | ||
Maximum Load 32kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Self-Closing Drawer Runner, 450 mm Travel Length
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a travel length of 450 mm and a maximum load capacity of 32 kg, it ensures efficient and secure drawer movement. The zinc finish offers durability and resistance to corrosion, making it Ideal for both residential and commercial use.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
450 mm Travel Length: Provides ample extension for easy access to drawer contents.
32 kg Maximum Load: Supports heavy loads, suitable for various storage needs.
Zinc Finish: Offers enhanced durability and corrosion resistance.
Compact Design: Fits seamlessly into different drawer configurations.
450 mm Travel Length: Provides ample extension for easy access to drawer contents.
32 kg Maximum Load: Supports heavy loads, suitable for various storage needs.
Zinc Finish: Offers enhanced durability and corrosion resistance.
Compact Design: Fits seamlessly into different drawer configurations.
Applications
Office furniture
Kitchen cabinetry
Retail display units
Industrial storage solutions
Kitchen cabinetry
Retail display units
Industrial storage solutions
Additional Information
Complies with industry standards for drawer runners
Easy installation with standard tools
Easy installation with standard tools
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm

