3M 4492B Black Double Coated Tape, 14N/cm 415kPa, Polyurethane Foam Backing 68.5 m
- RS Stock No.:
- 712-463
- Mfr. Part No.:
- 4492B
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD4,008.89
(exc. GST)
SGD4,369.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,008.89 |
*price indicative
- RS Stock No.:
- 712-463
- Mfr. Part No.:
- 4492B
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Foam Tapes | |
| Backing Material | Polyurethane Foam | |
| Product Type | Double Coated Tape | |
| Length | 68.5m | |
| Thickness | 0.8mm | |
| Colour | Black | |
| Adhesive Material | Acrylic Adhesive | |
| Trade Name | 4492B | |
| Adhesion Strength | 14N/cm | |
| Tensile Strength | 415kPa | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Foam Tapes | ||
Backing Material Polyurethane Foam | ||
Product Type Double Coated Tape | ||
Length 68.5m | ||
Thickness 0.8mm | ||
Colour Black | ||
Adhesive Material Acrylic Adhesive | ||
Trade Name 4492B | ||
Adhesion Strength 14N/cm | ||
Tensile Strength 415kPa | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 3MTM Double Coated Tape 9589 White Double Sided Tape 12.7N/cm
- 3M 3M Adhesive Foam Tape 12.0mm x 33.0m
- 3M Transparent Double Coated Tape Acrylic Foam Backing, 1200mm x 50 m
- 3M 3M White Double Coated Tape 9.9N/cm 14611mm x 180.44 yd
- 3M Transparent 3M 309BC Double Coated Tissue Tape Packing Tape, 66 m x 50mm
- Tesa 60399 Orange BDF Tesa Double Coated Tape 60399 Masking Tape 30mm x 33 m
- Tesa ACXplus 7063 Tesa ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick