3M Transparent Double Coated Tape, Acrylic Foam Backing, 1.2m x 50 m
- RS Stock No.:
- 712-306
- Mfr. Part No.:
- GTM715Plus
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,478.78
(exc. GST)
SGD1,611.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,478.78 |
*price indicative
- RS Stock No.:
- 712-306
- Mfr. Part No.:
- GTM715Plus
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | Acrylic Foam | |
| Product Type | Double Coated Tape | |
| Width | 1.2m | |
| Length | 50m | |
| Thickness | 150μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material Acrylic Foam | ||
Product Type Double Coated Tape | ||
Width 1.2m | ||
Length 50m | ||
Thickness 150μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M Transparent Double Sided Tape Tissue Backing, 1.2m x 50 m
- 3M Transparent Double Sided Tape 1.2m x 50 m
- 3M Transparent Double Sided Tape 1.2m x 100 m
- 3M Transparent Double Sided Tape Tissue Backing, 1.2m x 100 m
- 3M 4912F White Double Sided Tape 15mm x 16.5 mm
- 3M 4912F White Double Sided Tape 19mm x 16.5 mm
- 3M Transparent Double Sided Tape Acrylic Backing, 50mm x 50 m
- Tesa ACXplus 70730 Black Double Sided Tape, Acrylic Foam Backing