3M Transparent Double Sided Tape, 9.1N/cm, Tissue Backing, 1.2m x 50 m
- RS Stock No.:
- 712-458
- Mfr. Part No.:
- 56412 - 50m
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD2,365.18
(exc. GST)
SGD2,578.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,365.18 |
*price indicative
- RS Stock No.:
- 712-458
- Mfr. Part No.:
- 56412 - 50m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Sided | |
| Backing Material | Tissue | |
| Product Type | Double Sided Tape | |
| Width | 1.2m | |
| Length | 50m | |
| Thickness | 120μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 9.1N/cm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 23°C | |
| Standards/Approvals | ASTM D365 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Sided | ||
Backing Material Tissue | ||
Product Type Double Sided Tape | ||
Width 1.2m | ||
Length 50m | ||
Thickness 120μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 9.1N/cm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 23°C | ||
Standards/Approvals ASTM D365 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M Transparent Double Sided Tape Tissue Backing, 1.2m x 100 m
- 3M Transparent Double Sided Tape 1.2m x 50 m
- 3M Transparent Double Sided Tape 1.2m x 100 m
- 3M Transparent Double Coated Tape 1.2m x 50 m
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.22m x
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 8in x 60 yd