3M Grey Double Sided Tape, 125N/cm 1.6MPa, Aluminium Foil Backing, 19mm x 3 m
- RS Stock No.:
- 712-410
- Mfr. Part No.:
- Max-230GF Gray-19mmX3m
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD30.95
(exc. GST)
SGD33.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30.95 |
*price indicative
- RS Stock No.:
- 712-410
- Mfr. Part No.:
- Max-230GF Gray-19mmX3m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Aluminium Foil | |
| Tape Type | Foam | |
| Width | 19mm | |
| Length | 3m | |
| Thickness | 2.3mm | |
| Colour | Grey | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 125N/cm | |
| Tensile Strength | 1.6MPa | |
| Maximum Operating Temperature | 38°C | |
| Minimum Operating Temperature | 21°C | |
| Standards/Approvals | ASTM D3330 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Aluminium Foil | ||
Tape Type Foam | ||
Width 19mm | ||
Length 3m | ||
Thickness 2.3mm | ||
Colour Grey | ||
Adhesive Material Acrylic | ||
Adhesion Strength 125N/cm | ||
Tensile Strength 1.6MPa | ||
Maximum Operating Temperature 38°C | ||
Minimum Operating Temperature 21°C | ||
Standards/Approvals ASTM D3330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M 9773WL Clear Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape 39.37in x 180 yd
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.22m x
- 3M 4929 Black Double Sided Tape Aluminium Foil Backing 32.9 m