3M 468MP Tan Double Sided Tape, 6N/cm 174lb, Aluminium Foil Backing, 610mm x 55 m
- RS Stock No.:
- 712-332
- Mfr. Part No.:
- 468MP - 610mm * 55M
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD746.00
(exc. GST)
SGD813.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD746.00 |
*price indicative
- RS Stock No.:
- 712-332
- Mfr. Part No.:
- 468MP - 610mm * 55M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Tape Type | Double Sided | |
| Backing Material | Aluminium Foil | |
| Width | 610mm | |
| Length | 55m | |
| Thickness | 130μm | |
| Colour | Tan | |
| Adhesive Material | Acrylic | |
| Trade Name | 468MP | |
| Adhesion Strength | 6N/cm | |
| Tensile Strength | 174lb | |
| Maximum Operating Temperature | 400°F | |
| Minimum Operating Temperature | -40°F | |
| Standards/Approvals | WSS-M99P48-A3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Tape Type Double Sided | ||
Backing Material Aluminium Foil | ||
Width 610mm | ||
Length 55m | ||
Thickness 130μm | ||
Colour Tan | ||
Adhesive Material Acrylic | ||
Trade Name 468MP | ||
Adhesion Strength 6N/cm | ||
Tensile Strength 174lb | ||
Maximum Operating Temperature 400°F | ||
Minimum Operating Temperature -40°F | ||
Standards/Approvals WSS-M99P48-A3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- 3M Transparent Double Sided Tape Aluminium Foil Backing
- 3M Transparent Double Sided Tape Aluminium Foil Backing, 1.27m x 165 m
- 3M Adhesive Transfer Tape 9485PC Tan Adhesive Transfer Tape Film Backing, 50mm x 55 m
- 3M ATG 904 Clear Double Sided Polyester Tape, 19mm x 55 m
- 3M 9471 Tan Double Sided Tape Aluminium Foil Backing, 48in x
- 3M 9472 Tan Double Sided Tape Aluminium Foil Backing, 48in x
- 3M 9527 White Double Sided Tape 12mm x 50 m
- 3M 218 Green Masking Tape 9mm x 55 m