3M 9502+ Series, N95 Disposable Respirator Flat Fold 500 Per Pack per Package
- RS Stock No.:
- 627-517
- Mfr. Part No.:
- 9502+
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 box of 50 units)*
SGD71.65
(exc. GST)
SGD78.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD71.65 | SGD1.433 |
*price indicative
- RS Stock No.:
- 627-517
- Mfr. Part No.:
- 9502+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | N95 | |
| Standards/Approvals | RoHS | |
| Series | 9502+ | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 500Per Pack | |
| Style | Flat Fold | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class N95 | ||
Standards/Approvals RoHS | ||
Series 9502+ | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 500Per Pack | ||
Style Flat Fold | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M 8515 Series, N95 Disposable Respirator Cup 10 Per Pack per Package
- 3M 8210 Series, N95 Disposable Respirator 160 Per Pack per Package
- 3M Particulate Welding Respirator Series, N95 Disposable Respirator Valved Valve 80 per Package Moulded
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- Skytec HAK Series, FFP2 Disposable Respirator Flat Fold 40 per Package
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Flat Fold 20 per Package