3M 8210 Series, N95 Disposable Respirator 160 Per Pack per Package
- RS Stock No.:
- 627-514
- Mfr. Part No.:
- 8210
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 box of 20 units)*
SGD41.94
(exc. GST)
SGD45.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD41.94 | SGD2.097 |
*price indicative
- RS Stock No.:
- 627-514
- Mfr. Part No.:
- 8210
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | N95 | |
| Standards/Approvals | NIOSH | |
| Series | 8210 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 160Per Pack | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class N95 | ||
Standards/Approvals NIOSH | ||
Series 8210 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 160Per Pack | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Related links
- 3M 8515 Series, N95 Disposable Respirator Cup 10 Per Pack per Package
- 3M 9502+ Series, N95 Disposable Respirator Flat Fold 500 Per Pack per Package
- 3M Particulate Welding Respirator Series, N95 Disposable Respirator Valved Valve 80 per Package Moulded
- Honeywell Safety H910 Plus Series, N95 Mask Respirator Cup 50 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- 3M Aura 9400+ Series, FFP2 Disposable Respirator Valved 120 Per Pack per Package