3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- RS Stock No.:
- 765-944
- Mfr. Part No.:
- 7000062384
- Manufacturer:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 765-944
- Mfr. Part No.:
- 7000062384
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001 + A1:2009, CE | |
| Protection Class | FFP3 | |
| Series | Aura 9300+ | |
| Quantity Per Package | 5Per Pack | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001 + A1:2009, CE | ||
Protection Class FFP3 | ||
Series Aura 9300+ | ||
Quantity Per Package 5Per Pack | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- 3M 9900 Series, FFP3 Disposable Respirator Valved 5 per Package Moulded
- Skytec 3030V Series, FFP3 Disposable Respirator Valved 5 per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
- Moldex Moldex Smart Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package Moulded
- Skytec PR2V Series, FFP3 Disposable Respirator Valved 20 per Package