Unigloves Format Blue Blue Nitrile Gloves Food Safe 90 μm, Size L
- RS Stock No.:
- 912-433
- Mfr. Part No.:
- 6004
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
SGD20.70
(exc. GST)
SGD22.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD20.70 | SGD0.207 |
*price indicative
- RS Stock No.:
- 912-433
- Mfr. Part No.:
- 6004
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 90μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Format Blue | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | ISO 9001 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 90μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Format Blue | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals ISO 9001 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Blue examination gloves offer a high level of protection for users involved in various tasks. Designed for critical applications, these gloves provide a reliable barrier against biological hazards and chemicals.
Non-sterile disposable gloves provide effective protection against biological agents
Made from nitrile material ensuring durability and resistance to punctures
Designed for optimal comfort and dexterity during prolonged use
Comply with relevant safety regulations for personal protective equipment
Related links
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size S
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size XL
- Unigloves Format Blue Blue Nitrile Gloves Food Safe 0.09 mm, Size M
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size L
- Unigloves PRO.TECT Blue Plus Blue Nitrile Gloves Food Safe 0.09 mm, Size L
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size XS
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size XL
- Unigloves Format White White Nitrile Gloves Food Safe 0.09 mm, Size S
