Eaton Metal Top Hat DIN Rail, 100 mm x 150mm x 50 mm
- RS Stock No.:
- 253-994
- Mfr. Part No.:
- 226549 ZSD-HTS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD5.52
(exc. GST)
SGD6.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.52 |
*price indicative
- RS Stock No.:
- 253-994
- Mfr. Part No.:
- 226549 ZSD-HTS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail | |
| Length | 100mm | |
| Width | 150mm | |
| Height | 50mm | |
| DIN Rail Type | Top Hat | |
| Material | Metal | |
| Standards/Approvals | RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail | ||
Length 100mm | ||
Width 150mm | ||
Height 50mm | ||
DIN Rail Type Top Hat | ||
Material Metal | ||
Standards/Approvals RoHS standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Support rail is designed for reliability and efficiency in modular device installations Featuring a robust metal construction, it ensures durability while facilitating effective enclosure building Ideal for both professional electricians and DIY enthusiasts, this metering board accessory reflects the brand's commitment to quality and compliance with global standards
Supports compliance with RoHS standards
CE marked for guaranteed safety and reliability in electrical installations
Cost effective solution that simplifies the process of enclosure building
Designed to serve a range of applications
Related links
- Eaton ZSD Series Plastic Adapter 50 mm x 100 mm x 150mm
- Eaton ZSD Series Door Hinge 50 mm x 100 mm x 150mm
- Legrand Cable Management, Steel P31 3.03 m x 150mm x 50 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 150mm x 50 mm
- Cablofil International, Polyvinyl Chloride PCT 3 m x 150mm x 50 mm
- Eaton ZSD Series Terminal Strut 50 mm x 300 mm x 150mm
- Eaton ZSD Series Cam Lock 50 mm x 100 mm x 150mm
- Eaton ZSD Series Plastic Flange for Use with Cable Screw Gland 50 mm x 100 mm x 150mm
