Recom Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
706-3641
Mfr. Part No.:
R1D-0505
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1kV

Depth

6.7mm

Length

15.24mm

Load Regulation

±12%

Maximum Temperature

+100°C

Efficiency

78%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 84%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy