TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter, 18V, 3.3 V/ 45 A, 32V Input, 18V, PCB, 125 °C Max Temp -40 °C
- RS Stock No.:
- 534-242
- Distrelec Article No.:
- 303-60-362
- Mfr. Part No.:
- I7A24045A033V-000-R
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 unit)*
SGD114.98
(exc. GST)
SGD125.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD114.98 |
*price indicative
- RS Stock No.:
- 534-242
- Distrelec Article No.:
- 303-60-362
- Mfr. Part No.:
- I7A24045A033V-000-R
- Manufacturer:
- TDK-Lambda
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Adjustable Non-Isolated DC/DC Converter | |
| Output Voltage 1 | 18V, 3.3V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 32V | |
| Mount Type | PCB | |
| MTBF | 5mH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3/18 V | |
| Output Current 1 | 45A | |
| Maximum Output Power | 750W | |
| Width | 36.8mm | |
| Standards/Approvals | IEC 62368-1, UKCA, UL 62368-1, CSA 62368-1, CE, EN 62368-1 | |
| Weight | 25g | |
| Depth | 36.8mm | |
| Length | 34mm | |
| Series | i7A | |
| Maximum Operating Temperature | 125°C | |
| Efficiency | 0.985% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Adjustable Non-Isolated DC/DC Converter | ||
Output Voltage 1 18V, 3.3V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 32V | ||
Mount Type PCB | ||
MTBF 5mH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3/18 V | ||
Output Current 1 45A | ||
Maximum Output Power 750W | ||
Width 36.8mm | ||
Standards/Approvals IEC 62368-1, UKCA, UL 62368-1, CSA 62368-1, CE, EN 62368-1 | ||
Weight 25g | ||
Depth 36.8mm | ||
Length 34mm | ||
Series i7A | ||
Maximum Operating Temperature 125°C | ||
Efficiency 0.985% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
Related links
- TDK-Lambda i7A DC/DC Converter 18V Input PCB, 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V dc/ 33 A 18V 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input Plate, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i1C DC/DC Converter 28V dc Input Through Hole, 120 °C Max Temp -40 °C Min
