TRACOPOWER TEN 40WIRH Isolated DC-DC Converter, 15V dc/ 2.666 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40
- RS Stock No.:
- 249-7312
- Distrelec Article No.:
- 302-64-299
- Mfr. Part No.:
- TEN 40-11013WIRH
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
SGD114.62
(exc. GST)
SGD124.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD114.62 |
*price indicative
- RS Stock No.:
- 249-7312
- Distrelec Article No.:
- 302-64-299
- Mfr. Part No.:
- TEN 40-11013WIRH
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2.666A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1253000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.5/18 V dc | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | Encapsulated | |
| Series | TEN 40WIRH | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2.666A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1253000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 13.5/18 V dc | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type Encapsulated | ||
Series TEN 40WIRH | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 40W - TEN 40-11013WIRH
Features & Benefits
Applications
Can it operate in extreme temperatures?
Is it easy to install on a PCB?
Related links
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40 °C
- TRACOPOWER TEN 40E Isolated DC-DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
