TRACOPOWER TEN 40WIRH Isolated DC-DC Converter, 24V dc/ 1.666 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40

This image is representative of the product range

Subtotal (1 unit)*

SGD120.93

(exc. GST)

SGD131.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD120.93

*price indicative

RS Stock No.:
249-7314
Distrelec Article No.:
302-64-300
Mfr. Part No.:
TEN 40-11015WIRH
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

1.666A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1253000h

Output Voltage Adjustment Range

21.6/28.8 V dc

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

40W

Package Type

Encapsulated

Width

25.4mm

Series

TEN 40WIRH

Depth

10.2mm

Length

50.8mm

Standards/Approvals

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEN 40WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 40W - TEN 40-11015WIRH


This isolated DC-DC converter is designed for railway applications with a 24V DC output and a wide input voltage range of 36 to 160V DC. The compact size of 50.8mm x 25.4mm x 10.2mm ensures reliable performance in space-critical environments.

Features & Benefits


• 40W power rating supports various electrical loads

• 89% efficiency maximises energy utilisation

• 3000V AC isolation ensures safety in sensitive applications

• Adjustable output voltage provides operational flexibility

Applications


• Ideal for railway systems requiring stable power

• Can be used for telecommunications infrastructure for DC power

Can it operate in extreme temperature conditions?


Yes, it functions effectively from -40°C to +70°C.

Can it protect against overcurrent situations?


Yes, it includes short-circuit protection and current limitation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy