TRACO POWER TEN 10WIRH Isolated DC-DC Converter, 15V dc/ 670 mA, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40

This image is representative of the product range

Subtotal (1 unit)*

SGD70.55

(exc. GST)

SGD76.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD70.55

*price indicative

RS Stock No.:
249-7263
Distrelec Article No.:
302-64-277
Mfr. Part No.:
TEN 10-11013WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

670mA

Mount Type

PCB

Input Ratio

4:1

MTBF

1648000h

Number of Outputs

5

Isolation Voltage

3kV dc

Number of Pins

10

Package Type

DIP-24

Maximum Output Power

10W

Length

31.8mm

Depth

10.6mm

Standards/Approvals

No

Series

TEN 10WIRH

Maximum Operating Temperature

75°C

Efficiency

88%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 10 watts.

Operate at ambient temperatures between -40°C and +75°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy