Cosel CQHS DC/DC Converter, 32V dc/ 9.4 A, 48V dc Input, 36V Input 300.8 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

SGD145.32

(exc. GST)

SGD158.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD145.32

*price indicative

RS Stock No.:
867-300
Mfr. Part No.:
CQHS3004832
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

32V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

9.4A

Output Current 2

9.4A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

27.2 → 35.2 V

Ripple and Noise

410mV Pk-Pk

Number of Pins

8

Isolation Voltage

1500V dc

Maximum Output Power

300.8W

Package Type

DIP

Standards/Approvals

CE, UL 60950-1, TUV, EN 60950-1, cULus, cUL, CSA 60950-1

Width

12.7mm

Weight

75g

Length

57.9mm

Depth

12.7mm

Series

CQHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

94%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy