Cosel CHS DC/DC Converter, 48V dc/ 40 A, 76V dc Input, 36V Input 200 W, PCB, 85 °C Max Temp 85 °C Min Temp, 8-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

SGD114.93

(exc. GST)

SGD125.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD114.93

*price indicative

RS Stock No.:
867-296
Mfr. Part No.:
CHS2004805-B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V

Output Current 1

40A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

-10/+20 %

Ripple and Noise

150mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV ac

Maximum Output Power

200W

Package Type

DIP

Weight

45g

Standards/Approvals

CSA, EN, UL

Length

58.4mm

Width

22.26mm

Series

CHS

Depth

10.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

Efficiency

94%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy