Cosel CHS DC/DC Converter, 12V dc/ 58.5 A, 76V dc Input, 36V Input 702 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,
- RS Stock No.:
- 867-542
- Mfr. Part No.:
- CHS7004812H-B
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD174.78
(exc. GST)
SGD190.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD174.78 |
*price indicative
- RS Stock No.:
- 867-542
- Mfr. Part No.:
- CHS7004812H-B
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 58.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20, +10 % | |
| Ripple and Noise | 240mV | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 702W | |
| Package Type | DIP | |
| Weight | 100g | |
| Standards/Approvals | CE, cURus, RoHS | |
| Length | 58.9mm | |
| Depth | 37.3mm | |
| Series | CHS | |
| Width | 12.7mm | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 96% | |
| Maximum Switching Frequency | 160kHz | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 58.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20, +10 % | ||
Ripple and Noise 240mV | ||
Isolation Voltage 500V dc | ||
Number of Pins 8 | ||
Maximum Output Power 702W | ||
Package Type DIP | ||
Weight 100g | ||
Standards/Approvals CE, cURus, RoHS | ||
Length 58.9mm | ||
Depth 37.3mm | ||
Series CHS | ||
Width 12.7mm | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 96% | ||
Maximum Switching Frequency 160kHz | ||
- COO (Country of Origin):
- JP
Related links
- Cosel CHS DC/DC Converter 76V dc Input Through Hole
- Cosel CHS DC/DC Converter 76V dc Input Through Hole 170
- Cosel CHS DC/DC Converter 76V dc Input Through Hole 150
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 36V dc Input Through Hole
- Cosel CHS DC/DC Converter 36V dc Input Through Hole
- Cosel CHS DC/DC Converter 36V dc Input Through Hole
- Cosel CHS DC/DC Converter 76V dc Input PCB 150 kHz, 8-Pin
