Cosel CHS DC/DC Converter, 3.3V dc/ 25 A, 48V dc Input, 36V Input 82.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

SGD64.60

(exc. GST)

SGD70.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD64.60

*price indicative

RS Stock No.:
867-297
Mfr. Part No.:
CHS80483R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

25A

Output Current 2

25A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

-10/+15 %

Ripple and Noise

120mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV ac

Maximum Output Power

82.5W

Package Type

DIP

Series

CHS

Depth

10.5mm

Length

33mm

Weight

21g

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Width

22.76mm

Efficiency

92%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy