RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS Stock No.:
- 839-477
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD10.85
(exc. GST)
SGD11.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.85 |
*price indicative
- RS Stock No.:
- 839-477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Plating | Nickel | |
| Series | RS PRO | |
| Contact Material | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Plating Nickel | ||
Series RS PRO | ||
Contact Material Nickel Plated | ||
- COO (Country of Origin):
- CN
The RS PRO gender changer seamlessly converts a male D25 connection to female, enabling versatile connectivity in your electronic configurations.
D25 female to female design facilitates easy gender conversion for ports
All 25 pins are interconnected, ensuring complete signal transmission
Nickel finish provides durability and enhanced corrosion resistance
Screw locking mechanism ensures secure connections during usage
Related links
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Female
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- Encitech Connectors DB 25 Way D Sub Standard Connector Female
- Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female

