RS PRO 15 Way Plug-in D Sub Standard Connector Male
- RS Stock No.:
- 839-342
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD29.18
(exc. GST)
SGD31.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.18 |
*price indicative
- RS Stock No.:
- 839-342
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Plating | Nickel | |
| Contact Material | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Plating Nickel | ||
Contact Material Nickel Plated | ||
- COO (Country of Origin):
- CN
The RS PRO SVGA splitter cable is designed to efficiently duplicate an output source across two displays, ensuring seamless connectivity between devices for enhanced viewing experience.
1x HD15 Male connector for input configuration
2x HD15 Female connectors enable dual display output
Measuring 20cm for flexible installation options
Grey colour for a sleek, professional appearance
Related links
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Female
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- Encitech Connectors DTSL 15 Way Side D Sub Standard Connector Male
- Encitech Connectors DCMR 15 Way Angled D Sub Standard Connector Male

