RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS Stock No.:
- 839-450
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD17.40
View bulk pricing optionsSubtotal (1 unit)*
SGD21.64
(exc. GST)
SGD23.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD21.64 | - |
| 10 + | SGD19.90 | SGD17.40 |
*price indicative
- RS Stock No.:
- 839-450
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D Sub Standard Connector | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D Sub Standard Connector | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The RS PRO Serial printer cable offers a reliable connection between devices, featuring a 9-pin female connector and a 25-pin male connector for seamless data transfer.
9-pin to 25-pin configuration suitable for serial laser printers
Length of 3 metres to provide flexibility in connection
Moulded design enhances durability and connection reliability
Grey PVC outer sheath provides protection and flexibility
Related links
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Female
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- Encitech Connectors DB 25 Way D Sub Standard Connector Female
- Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female

