RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS Stock No.:
- 839-476
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD10.42
(exc. GST)
SGD11.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD10.42 |
| 10 - 24 | SGD9.58 |
| 25 + | SGD8.64 |
*price indicative
- RS Stock No.:
- 839-476
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Current | 3A | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Nickel Plated | |
| Contact Plating | Nickel | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Current 3A | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Nickel Plated | ||
Contact Plating Nickel | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO gender changer allows seamless transitions from female to male ports, providing a reliable connection for your devices. Designed with a slimline profile, it is essential for efficient connectivity in various setups.
Male to male connection for versatile usage
Constructed with nickel-plated SPCC for durability
All 9 contacts connected for reliable signal transfer
Screws enable secure locking mechanism for stable connections
Related links
- RS PRO 9 Way Plug-in D Sub Standard Connector Male
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Male
- RS PRO 25 Way Plug-in D Sub Standard Connector Male
- RS PRO 15 Way Plug-in D Sub Standard Connector Female
- RS PRO 25 Way Plug-in D Sub Standard Connector Female
- Encitech Connectors DTSL 9 Way Top D Sub Standard Connector Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector Male

