Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- RS Stock No.:
- 795-759
- Mfr. Part No.:
- 6E17C009PAJ221
- Manufacturer:
- Amphenol Communications Solutions
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-759
- Mfr. Part No.:
- 6E17C009PAJ221
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Reinforced Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 6e+17 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Reinforced Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 6e+17 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Industrial Connector is designed for reliable connectivity in harsh environments, facilitating seamless electrical connections across various applications.
Constructed from robust materials to withstand extreme conditions
Equipped with versatile mounting options for flexible installation
Related links
- Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 6e+17 37 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions E17 9 Way Right Angle Through Hole D-Sub Connector Female
