Amphenol Communications Solutions E17 9 Way Right Angle Through Hole D-Sub Connector Female
- RS Stock No.:
- 786-854
- Mfr. Part No.:
- L17HTNES4F1C
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
SGD386.38
(exc. GST)
SGD421.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD386.38 | SGD3.864 |
*price indicative
- RS Stock No.:
- 786-854
- Mfr. Part No.:
- L17HTNES4F1C
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Voltage | 600Vrms | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | E17 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Voltage 600Vrms | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series E17 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector series provides reliable right-angle, high-temperature connectors is designed for through hole applications with reflow soldering processes, ensuring versatile compatibility across various industries.
Complies with MIL C24308 specifications for guaranteed quality
Rated for a maximum current of 5A and voltage of 600V AC
Offers a wide operating temperature range from -55°C to +150°C
Features a screwlock design in brass with nickel plating for durability
Available in multiple contact configurations with various plating options
Related links
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Right Angle 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DTZK 9 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Vertical D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Female
