Amphenol Communications Solutions 6e+17 37 Way Right Angle Through Hole D-Sub Connector, with Panel
- RS Stock No.:
- 795-763
- Mfr. Part No.:
- 6E17C037SAJ120
- Manufacturer:
- Amphenol Communications Solutions
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-763
- Mfr. Part No.:
- 6E17C037SAJ120
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Reinforced Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 6e+17 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Reinforced Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 6e+17 | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions Industrial Connectivity Solution is designed for robust performance in demanding environments, ensuring reliable connections for various applications, particularly in industrial sectors. This product excels in providing durability and operational efficiency.
Engineered for superior durability under harsh conditions
Offers excellent resistance to environmental factors and corrosion
Related links
- Amphenol Communications Solutions 6e+17 37 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions 6e+17 9 Way Right Angle Through Hole D-Sub Connector, with Panel
- Amphenol Communications Solutions SD 37 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DFR 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3
- Amphenol Communications Solutions L77SD 37 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
