Amphenol Communications Solutions 17EHD 78 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 787-504
- Mfr. Part No.:
- 17EHD078SAA000
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 tray of 50 units)*
SGD580.73
(exc. GST)
SGD633.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD580.73 | SGD11.615 |
*price indicative
- RS Stock No.:
- 787-504
- Mfr. Part No.:
- 17EHD078SAA000
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 78 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Voltage | 1000V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Series | 17EHD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 78 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Voltage 1000V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Series 17EHD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Connector facilitates reliable electrical connections, designed specifically for demanding applications. Its robust construction ensures durability and performance, making it an Ideal choice for various industrial environments.
Constructed with high-quality materials for enhanced longevity
Provides excellent electrical performance across a wide range of applications
Features robust design elements for durability in challenging conditions
Compatible with various configurations, ensuring versatile usage
Related links
- Amphenol Communications Solutions 17EHD 26 Way Straight Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 17EHD 62 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 17EHD 26 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions L17DTZF Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45Z Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Male
- Amphenol Communications Solutions HT 15 Way Straight Through Hole D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Male
