Amphenol Communications Solutions 17EHD 26 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 787-500
- Mfr. Part No.:
- 17EHD026SAA000
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 tray of 100 units)*
SGD480.27
(exc. GST)
SGD523.49
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD480.27 | SGD4.803 |
*price indicative
- RS Stock No.:
- 787-500
- Mfr. Part No.:
- 17EHD026SAA000
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Voltage | 1000V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Series | 17EHD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Voltage 1000V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Series 17EHD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable electrical connections in challenging environments, delivering optimal performance and durability for various applications. Its robust construction ensures longevity and efficiency in demanding conditions.
Weather-resistant materials enhance longevity in harsh environments
Precision-engineered contacts provide superior conductivity and minimal signal loss
Multiple configurations available for versatile application compatibility
Easy installation process facilitates quick and efficient connections
Related links
- Amphenol Communications Solutions 17EHD 26 Way Straight Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 17EHD 62 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 17EHD 78 Way Straight Through Hole D-Sub Connector Male
- Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HT 26 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions 10090770 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L17DTZK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D 37 Way Straight Through Hole D-Sub Connector Female
