Amphenol Communications Solutions 17EHD 26 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 787-499
- Mfr. Part No.:
- 17EHD026PAA000
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 tray of 100 units)*
SGD455.17
(exc. GST)
SGD496.14
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD455.17 | SGD4.552 |
*price indicative
- RS Stock No.:
- 787-499
- Mfr. Part No.:
- 17EHD026PAA000
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Voltage | 1000V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Contact Plating | Gold | |
| Series | 17EHD | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Voltage 1000V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Contact Plating Gold | ||
Series 17EHD | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is an essential component designed for optimal performance in High frequency applications. Its robust construction guarantees reliable connectivity under demanding conditions, making it a VITAL addition to Advanced electronic systems.
Provides high-speed data transfer capabilities for efficient performance
Robust design ensures durability and longevity in challenging environments
Compatible with various applications for versatile usage options
Integrated shielding protects against electromagnetic interference
Easy installation process reduces setup time and labour costs
Related links
- Amphenol Communications Solutions 17EHD 26 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 17EHD 78 Way Straight Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 17EHD 62 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions HD 26 Way Straight Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090769 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 10090928 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090926 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions L17DTPK 26 Way Cable D-Sub Connector, with Female Screw Male
