RS PRO Crimp Pre-Crimped Lead Crimp, 300 mm, White
- RS Stock No.:
- 176-8502
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD9.91
(exc. GST)
SGD10.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | SGD1.982 | SGD9.91 | - |
| 25 - 45 | SGD1.782 | SGD8.91 | 10% |
| 50 - 245 | SGD1.604 | SGD8.02 | 19% |
| 250 - 495 | SGD1.444 | SGD7.22 | 27% |
| 500 + | SGD1.298 | SGD6.49 | 34% |
*price indicative
- RS Stock No.:
- 176-8502
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | White | |
| Connector Type B | Crimp | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour White | ||
Connector Type B Crimp | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
Pre-terminated wire with Crimp Connectors
Suitable for use with for JST Connector housings
Cable length:300 mm
Available in both male and female versions
Saves on additional crimping time
Related links
- RS PRO Crimp Pre-Crimped Lead Crimp Red
- RS PRO Crimp Pre-Crimped Lead Crimp Contact Yellow
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- Hirose Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- RS PRO Crimp Crimp Wire Crimp White

