RS PRO Crimp Pre-Crimped Lead Crimp Contact, 300 mm, Yellow
- RS Stock No.:
- 176-8609
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD10.34
(exc. GST)
SGD11.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | SGD2.068 | SGD10.34 | - |
| 25 - 45 | SGD1.86 | SGD9.30 | 10% |
| 50 - 245 | SGD1.672 | SGD8.36 | 19% |
| 250 - 495 | SGD1.508 | SGD7.54 | 27% |
| 500 + | SGD1.356 | SGD6.78 | 34% |
*price indicative
- RS Stock No.:
- 176-8609
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Yellow | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | CE | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Yellow | ||
Connector Type B Crimp Contact | ||
Standards/Approvals CE | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- JP
Pre-terminated wire with Crimp Connectors
Suitable for use with for JST Connector housings
Cable length:300 mm
Available in both male and female versions
Saves on additional crimping time
Related links
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- RS PRO Crimp Pre-Crimped Lead Crimp White
- RS PRO Crimp Pre-Crimped Lead Crimp Red
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Pre-Stripped Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White

