Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 300 mm, Black
- RS Stock No.:
- 795-775
- Mfr. Part No.:
- 79758-2146
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 300 units)*
SGD458.37
(exc. GST)
SGD499.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD458.37 | SGD1.528 |
*price indicative
- RS Stock No.:
- 795-775
- Mfr. Part No.:
- 79758-2146
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Terminal | |
| Connector Type B | Crimp Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Terminal | ||
Connector Type B Crimp Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Molex product is a pre-crimped lead designed for seamless connection in power and signal cable assemblies. Its robust design ensures reliability in various applications, tailored specifically for 3.96mm crimp Terminals.
Active status ensures availability in the market
Constructed with a copper alloy core for durability
Features a tin-plated finish for enhanced conductivity
300.00mm length allows flexibility in installations
Rated for 18 AWG wire size, ensuring compatibility
Black resin colour provides a sleek appearance
Related links
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Valuseal Crimp Crimp Wire Crimp Terminal Black
- Molex Mega-Fit Pre-Crimped Lead Mega-Fit Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Black
- Molex Crimp Terminal Pre-Crimped Lead Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
