Molex SL Pre-Crimped Lead SL, 150 mm, Black
- RS Stock No.:
- 309-245
- Mfr. Part No.:
- 2196801122
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD2.87
(exc. GST)
SGD3.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD2.87 |
| 10 - 24 | SGD2.65 |
| 25 + | SGD2.39 |
*price indicative
- RS Stock No.:
- 309-245
- Mfr. Part No.:
- 2196801122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219680 | |
| Cable Length | 150mm | |
| Connector Type A | SL | |
| Jacket Colour | Black | |
| Connector Type B | SL | |
| Standards/Approvals | No | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219680 | ||
Cable Length 150mm | ||
Connector Type A SL | ||
Jacket Colour Black | ||
Connector Type B SL | ||
Standards/Approvals No | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 150.00mm length, providing a compact and reliable solution for electrical connections. It is plated with tin to ensure excellent conductivity and corrosion resistance, ensuring long term performance. The pre crimped design allows for quick, secure connections, while the black insulation offers a clean, professional appearance and ensures safety. Ideal for systems that require efficient and durable SL female to SL female connections, this lead is perfect for use in high performance and space constrained environments.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
