Molex SL Pre-Crimped Lead Pigtail, 450 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD2.87

(exc. GST)

SGD3.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9SGD2.87
10 - 24SGD2.65
25 +SGD2.39

*price indicative

RS Stock No.:
309-246
Mfr. Part No.:
2196811125
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219681

Cable Length

450mm

Jacket Colour

Black

Connector Type A

SL

Connector Type B

Pigtail

Standards/Approvals

No

Wire Size

24AWG

COO (Country of Origin):
IN
The Molex pre crimped lead SL designed for robust and efficient connections, featuring a female to pigtail configuration ideal for versatile applications. It comes with tin plating for enhanced corrosion resistance, a 450mm length for extended reach, and 24 AWG wire for optimal electrical performance. The black color adds a sleek finish, making it suitable for both industrial and commercial use.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy