Molex SL Pre-Crimped Lead SL, 150 mm, Red

Get a bulk buy discount

Add 10 more to save SGD2.60

View bulk pricing options

Subtotal (1 unit)*

SGD3.19

(exc. GST)

SGD3.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9SGD3.19-
10 - 24SGD2.93SGD2.60
25 +SGD2.65SGD13.50

*price indicative

RS Stock No.:
309-232
Mfr. Part No.:
2196802222
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219680

Cable Length

150mm

Jacket Colour

Red

Connector Type A

SL

Connector Type B

SL

Standards/Approvals

No

Wire Size

24AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 150.00mm length, providing a reliable and compact solution for electrical connections. It is plated with gold for superior conductivity, corrosion resistance, and long-lasting performance. The pre crimped design ensures secure and quick connections, while the red insulation offers a professional and organized appearance. This lead is ideal for applications requiring efficient, high performance SL female to SL female connections, making it perfect for systems where durability, flexibility, and reliability are essential.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy