Molex SL Pre-Crimped Lead SL, 150 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD2.87

(exc. GST)

SGD3.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9SGD2.87
10 - 24SGD2.65
25 +SGD2.39

*price indicative

RS Stock No.:
309-238
Mfr. Part No.:
2196802122
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219680

Product Type

Pre-Crimped Lead

Cable Length

150mm

Jacket Colour

Red

Connector Type A

SL

Connector Type B

SL

Standards/Approvals

No

Wire Size

24AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 150.00mm length, offering a reliable and compact solution for electrical connections. It is plated with tin, ensuring excellent conductivity and corrosion resistance for long term performance. The pre crimped design provides quick and secure connections, while the red insulation gives the lead a clean, professional appearance and ensures safety. This lead is ideal for systems requiring efficient and durable SL female to SL female connections in high performance applications, particularly where space is limited.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy