Gigavac GX Contactor, 24V dc Coil, 1-Pole, 600 A 24V dc, NO, 1000V dc

N

Subtotal (1 unit)*

SGD380.99

(exc. GST)

SGD415.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD380.99

*price indicative

RS Stock No.:
938-344
Mfr. Part No.:
GXVB611CAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

1000V dc

Contact Current

600A

Series

GX

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-55°C

Contactor Application

Contactor

Operational Current Ie

600A

Maximum Operating Temperature

85°C

Depth

52.6mm

Length

81.1mm

Width

68.3mm

Standards/Approvals

CE

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac high voltage DC contactor delivers outstanding performance for applications requiring reliable switching of high DC voltages. This highly efficient component designed for exceptional durability and reliability in demanding environments.

Gas-filled design enhances system efficiency with lower resistance

Supports high fault interrupt capability to cool arcs effectively

Low power dual DC coils minimise EMI emissions in battery systems

Built-in Coil suppression streamlines installation and reduces costs

Certifications: UL 60947-4-1, CE(pending)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy