Gigavac SGX Contactor, 24V dc Coil, 1-Pole, 250 A 24V dc, NO, 1000V dc

N

Subtotal (1 unit)*

SGD196.53

(exc. GST)

SGD214.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD196.53

*price indicative

RS Stock No.:
938-342
Mfr. Part No.:
SGX251CAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1000V dc

Contact Current

250A

Series

SGX

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

SPST-NO

Terminal Type

Screw

Contactor Application

Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

250A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Depth

39mm

Length

76.5mm

Width

70mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac high-performance DC contactor designed for optimal reliability and efficient switching in critical applications. It excels in delivering robust performance in demanding environments, ensuring long-lasting functionality.

Utilises Advanced ceramic to metal weld technology for superior breaking capability

Operates at continuous currents of 250A with rated switching voltage of 1000Vdc

Features a Compact design for versatile installation in tight spaces

Offers high insulation resistance of 1000MOhm at 1000Vdc for enhanced durability

Resistance to environmental factors, functioning effectively between -40 to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy