Gigavac GX Contactor, 24V dc Coil, 1-Pole, 350 A 24V dc, NO, 800V dc

N

This image is representative of the product range

Subtotal (1 unit)*

SGD401.72

(exc. GST)

SGD437.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD401.72

*price indicative

RS Stock No.:
938-328
Mfr. Part No.:
GX14CAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

800V dc

Contact Current

350A

Series

GX

Mount Type

Chassis Mount

Function

Contactor

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Contactor Application

Contactor

Operational Current Ie

350A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Width

55.9mm

Standards/Approvals

CE

Depth

59.8mm

Length

114.8mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac contactor provides high-performance switching capabilities for demanding DC applications, designed to handle currents exceeding 350 Amps in voltage ranges up to 800 Vdc.

Chassis level power terminals eliminate the need for specialised power cables

Rugged EPIC seal rated to 175°C reduces fire risk in overcurrent scenarios

Hermetically sealed for safe operation in hazardous locations with IP67 and IP69K ratings

High-efficiency dual DC Coils minimise continuous Coil power consumption

Built-in Coil suppression saves engineering time and component costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy