Gigavac MX Contactor, 24V dc Coil, 1-Pole, 1 kA 24V dc, NO, 800V dc
- RS Stock No.:
- 938-333
- Mfr. Part No.:
- MX110CEB
- Manufacturer:
- Gigavac
This image is representative of the product range
Subtotal (1 unit)*
SGD2,326.29
(exc. GST)
SGD2,535.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 03 March 2027
Units | Per unit |
|---|---|
| 1 + | SGD2,326.29 |
*price indicative
- RS Stock No.:
- 938-333
- Mfr. Part No.:
- MX110CEB
- Manufacturer:
- Gigavac
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 800V dc | |
| Contact Current | 1kA | |
| Series | MX | |
| Function | Contactor | |
| Mount Type | Chassis Mount | |
| Normal State Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | Fly Leads with Wire | |
| Operational Current Ie | 1kA | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Depth | 76.2mm | |
| Width | 142.6mm | |
| Length | 135.6mm | |
| Standards/Approvals | CE | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 800V dc | ||
Contact Current 1kA | ||
Series MX | ||
Function Contactor | ||
Mount Type Chassis Mount | ||
Normal State Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type Fly Leads with Wire | ||
Operational Current Ie 1kA | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Depth 76.2mm | ||
Width 142.6mm | ||
Length 135.6mm | ||
Standards/Approvals CE | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
