Schneider Electric LC2D Contactor, 60V ac Coil, 3-Pole, 25 A, 7.5 kW 60V ac, 3 NO, 690V ac

N

Subtotal (1 unit)*

SGD651.36

(exc. GST)

SGD709.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD651.36

*price indicative

RS Stock No.:
871-398
Mfr. Part No.:
LC2D12BNE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

7.5kW

Series

LC2D

Mount Type

Plate

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp Terminal

Control Circuit Voltage Uc

60V ac

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Length

77mm

Standards/Approvals

IEC 60947-4-1

Width

90mm

Depth

86mm

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
FR
The Schneider Electric contactor relay offers reliable control for motor applications, is designed for reversing operations with robust specifications suited for various industrial settings.

Equipped with 3 poles and 3 normally open contacts for efficient operation

Rated operational current of 12 A at AC-3 ensures effective performance

Compliant with IEC 60947 standards for safety and reliability

Supports a wide voltage range from 24 to 60 V AC/DC in command circuits

Features a mechanical locking mechanism for enhanced safety in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy